North Perfect Fit 3.0 Black, Grey Carbon, HPPE, Polyester, Polyurethane, Tungsten Cut Resistant Gloves, Size 8,

Subtotal (1 bag of 10 pairs)*

$379.93

(exc. GST)

$417.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$379.93$37.993

*price indicative

RS Stock No.:
314-137
Mfr. Part No.:
NPF26-0118N-8
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Cut Resistant Gloves

Size

8

Material

Carbon, HPPE, Polyester, Polyurethane, Tungsten

Colour

Black, Grey

Coating

Polyurethane

Series

Perfect Fit 3.0

Number of Gloves

10

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Perfect Fit 3.0 Glove is a high performance glove featuring a seamless liner with a PU palm coating. Made from Tungsten, HPPE, Carbon, and Polyester, it provides superior protection. Available with a gauge of 18 and dexterity level 5. It is washable up to 3 cycles, food certified, antistatic, and touchscreen compatible. The gloves come in grey with a black coating, packed 10 pairs per polybag, and 10 polybags per case.

Lightweight

Fiberglass free

Free from silicone

Antistatic and touchscreen capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy