Delta Plus VENICUTD10 Black, Blue Polyurethane Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 302-290
- Mfr. Part No.:
- VECUTD10GR11
- Brand:
- Delta Plus
Subtotal (1 pair)*
$32.43
(exc. GST)
$35.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $32.43 |
*price indicative
- RS Stock No.:
- 302-290
- Mfr. Part No.:
- VECUTD10GR11
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyurethane | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | VENICUTD10 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 60 | |
| Coating | Polyurethane | |
| Safety Standard | ANSI, EN 388, ISO 13997 | |
| Standards/Approvals | ANSI ISEA 105 A4, CE, EN388:2016+A1:2018 4 X 4 2 D, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyurethane | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series VENICUTD10 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 60 | ||
Coating Polyurethane | ||
Safety Standard ANSI, EN 388, ISO 13997 | ||
Standards/Approvals ANSI ISEA 105 A4, CE, EN388:2016+A1:2018 4 X 4 2 D, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Delta Plus Level D anti cut glove offers exceptional fine handling and comfort, making it ideal for dry conditions. Designed for ease of use, it provides a perfect fit to eliminate wrist discomfort during prolonged wear. Its lightweight construction ensures optimal dexterity and performance.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
- RS Stock No. 0301447
- Mfr. Part No. VECUTD10GR09
1 Pair
$30.27
- RS Stock No. 0301446
- Mfr. Part No. VECUTD10GR08
1 Pair
$30.27
- RS Stock No. 0301972
- Mfr. Part No. VECUTD08GRG311
1 Pair
$24.44
- RS Stock No. 0302395
- Mfr. Part No. VE702PN11
1 Pair
$1.32
Related links
- Delta Plus VENICUTD10 Black Size 7, Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 9, Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 10, Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 6, Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 8, Polyurethane Coating
- Delta Plus VENICUTD08 Blue Size 11, Polyurethane Coating
- Delta Plus VE702GREEN Blue Polyester Glove Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating












