Delta Plus VE702PN Black Polyurethane Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pair)*

$1.32

(exc. GST)

$1.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$1.32

*price indicative

RS Stock No.:
302-388
Mfr. Part No.:
VE702PN06
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

6

Product Type

Work Gloves

Material

Polyurethane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018, ISO 13997

Resistance Features

Assembly, Automotive Industry, Construction, Emergency Services

Coating

Polyurethane

Series

VE702PN

Number of Gloves

24

Standards/Approvals

CE, EN 388 3 1 2 1 X, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove ideal for the automotive industry due to its low dirt color, featuring an anti slip polyurethane coating that provides a good grip. Suitable for applications in public works, finishing works, craftsmanship, maintenance, automotive, temporary work, and water and waste treatment.

Abrasion resistance

Tear resistance

Pierce resistance

Cut resistance ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy