Mecdex TigWeld Pro Cut D Blue, White Fibreglass, Kevlar, Leather Work Gloves, Size 9, Leather Coating

Subtotal (1 bag of 6 units)*

$288.44

(exc. GST)

$317.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$288.44$48.073

*price indicative

RS Stock No.:
251-6269
Mfr. Part No.:
WD-841-L
Brand:
Mecdex
Find similar products by selecting one or more attributes.
Select all

Brand

Mecdex

Size

9

Product Type

Work Gloves

Material

Fibreglass, Kevlar, Leather

Colour

Blue, White

Series

TigWeld Pro Cut D

Resistance Features

Cut Resistant

Safety Standard

No

Number of Gloves

6

Coating

Leather

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Mecdex glove having size L is featured with durable and comfortable goatskin leather construction. It has cut level D and heat protection and foam padding on palm of hand.

Aramid fabric lining

Comfortable and durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy