Delta Plus PETRO VE780 Blue Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 301-712
- Mfr. Part No.:
- VE780BL09
- Brand:
- Delta Plus
Subtotal (1 pair)*
$13.49
(exc. GST)
$14.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $13.49 |
*price indicative
- RS Stock No.:
- 301-712
- Mfr. Part No.:
- VE780BL09
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 24 | |
| Series | PETRO VE780 | |
| Resistance Features | Oil Resistant | |
| Safety Standard | EN 388, EN ISO, EN ISO 374-5 | |
| Standards/Approvals | EN 374, EN388:2016+A1:2018, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 9 | ||
Product Type Work Gloves | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 24 | ||
Series PETRO VE780 | ||
Resistance Features Oil Resistant | ||
Safety Standard EN 388, EN ISO, EN ISO 374-5 | ||
Standards/Approvals EN 374, EN388:2016+A1:2018, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Chemical glove offering excellent grip on objects and resistance to oils and hydrocarbons. Ideal for applications in public works, building, maintenance, chemical industry, automotive, and oil and gas extraction.
Silicon free
Extra thick and long for extra protection of the entire arm
Related links
- Delta Plus PETRO VE780 Blue Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE780 Blue Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Delta Plus TP169 White Cotton Size 9, Polyvinyl Chloride Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
