Delta Plus VENICUTF00 Blue, White Work Gloves, Size 6, Uncoated Coating
- RS Stock No.:
- 301-490
- Mfr. Part No.:
- VECUTF00BL06
- Brand:
- Delta Plus
Subtotal (1 pair)*
$21.22
(exc. GST)
$23.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $21.22 |
*price indicative
- RS Stock No.:
- 301-490
- Mfr. Part No.:
- VECUTF00BL06
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Colour | Blue, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018, ISO 13997 | |
| Resistance Features | Cut Resistant | |
| Coating | Uncoated | |
| Series | VENICUTF00 | |
| Standards/Approvals | CE, EN 388 2 X 4 X F, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 6 | ||
Product Type Work Gloves | ||
Colour Blue, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018, ISO 13997 | ||
Resistance Features Cut Resistant | ||
Coating Uncoated | ||
Series VENICUTF00 | ||
Standards/Approvals CE, EN 388 2 X 4 X F, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Uncoated Level F cut resistant glove combines comfort and flexibility, making it ideal for the food industry. Tested before and after washing to ensure unchanged performance, it offers a perfect fit that eliminates wrist discomfort even during prolonged use.
Lightweight for optimal dexterity
Compatible with food
Washable glove so it can be reused
Reduces perspiration thanks to its excellent breathability
Related links
- Delta Plus VENICUTF00 Blue Size 11, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 7, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 8, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 9, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 10, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 6, Uncoated Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
- Traffi TG210 White Elastane Polyester Work Gloves Uncoated Coating
