GUIDE GLOVES Black Foam Coating Work Gloves
- RS Stock No.:
- 288-101
- Mfr. Part No.:
- Guide 8010 Taille 7
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 3 pairs)*
$391.11
(exc. GST)
$430.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $391.11 | $130.37 |
*price indicative
- RS Stock No.:
- 288-101
- Mfr. Part No.:
- Guide 8010 Taille 7
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Foam Coating | |
| Colour | Black | |
| Coating | Synthetic Leather | |
| Series | Guide 8010 | |
| Resistance Features | Transport, Logistic, Warehousing, Construction, Automotive Industry, Emergency Services, Assembly | |
| Standards/Approvals | EN 388:2016, CE CATEGORY 2 EN10819:2013/A1:2019, EN 420:2003 +A1:2009, EN ISO 10819:2013/A1:2019 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Foam Coating | ||
Colour Black | ||
Coating Synthetic Leather | ||
Series Guide 8010 | ||
Resistance Features Transport, Logistic, Warehousing, Construction, Automotive Industry, Emergency Services, Assembly | ||
Standards/Approvals EN 388:2016, CE CATEGORY 2 EN10819:2013/A1:2019, EN 420:2003 +A1:2009, EN ISO 10819:2013/A1:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUIDE GLOVES Work Glove is an antivibration glove offering excellent grip, tactility, and a tight fit. It is equipped with GUIDE VIBRO™, a foam-based material providing excellent vibration protection. The inner hand and fingertips are reinforced with synthetic leather for added durability against wear and tear. The cuff can be easily adjusted with a Velcro fastener. It is certified in accordance with EN10819:2013/A1:2019 for vibration protection.
Tight fit
Ventilating
Velcro adjuster
Good dry grip
Good wet grip
Related links
- GUIDE GLOVES Black Fibreglass Para Aramid Size 7 PVC Coating
- GUIDE GLOVES GUIDE 290W Grey Fibreglass Polyester Work Gloves
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 7
- GUIDE GLOVES Grey, White Leather Welding Gloves
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 7 PVC
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 11
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 9
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 10
