GUIDE GLOVES GUIDE 7020 Blue Nitrile Rubber Work Gloves, Size 10 300mm

Subtotal (1 box of 50 pairs)*

$46.03

(exc. GST)

$50.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$46.03$0.921

*price indicative

RS Stock No.:
282-664
Mfr. Part No.:
GUIDE 7020 T10
Brand:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Product Type

Work Gloves

Size

10

Material

Nitrile Rubber

Colour

Blue

Overall Length

300mm

Series

GUIDE 7020

Resistance Features

Chemical Resistant

Number of Gloves

25

Standards/Approvals

EN ISO 374-5:2016, EN 16350:2014, CE CATEGORY 3, EN ISO 374-1:2016, EN 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
TH
The GUIDE GLOVES Disposable nitrile gloves offer increased protection against hazardous chemicals, making them ideal for environments where safety is paramount. They feature antistatic properties, ensuring safety in areas at risk of electrostatic discharge. The textured surface enhances grip, while the gloves are liquid-proof and powder-free, ensuring both comfort and protection. The interior is chlorinated, allowing for easy donning and removal. Additionally, these gloves are safe for food contact, providing versatility across various applications.

Tight fit

REACH compliant

  • RS Stock No. 0282660
  • Mfr. Part No. GUIDE 7020 T7
1 Box of 50 Pair(s)
$46.03
  • RS Stock No. 0282657
  • Mfr. Part No. GUIDE 7014 T10
1 Box of 100 Pair(s)
$40.33
1 Pack of 6 Pair(s)
$29.07
  • RS Stock No. 0282654
  • Mfr. Part No. GUIDE 7014 T8
1 Box of 100 Pair(s)
$40.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy