GUIDE GLOVES GUIDE 3304 Black, Blue, Grey Elastane, Glycerol, Glycose, Nitrile Rubber, Nylon Work Gloves, Size 10,
- RS Stock No.:
- 276-431
- Mfr. Part No.:
- GUIDE 3304 T10
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$57.95
(exc. GST)
$63.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $57.95 | $9.658 |
*price indicative
- RS Stock No.:
- 276-431
- Mfr. Part No.:
- GUIDE 3304 T10
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Elastane, Glycerol, Glycose, Nitrile Rubber, Nylon | |
| Colour | Black, Blue, Grey | |
| Safety Standard | CE CATEGORY 2 EN 420:2003 +A1:2009 EN 388:2016 4121X EN 407:2004 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Resistance Features | Mechanical Protection | |
| Series | GUIDE 3304 | |
| Standards/Approvals | CE, EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Elastane, Glycerol, Glycose, Nitrile Rubber, Nylon | ||
Colour Black, Blue, Grey | ||
Safety Standard CE CATEGORY 2 EN 420:2003 +A1:2009 EN 388:2016 4121X EN 407:2004 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Resistance Features Mechanical Protection | ||
Series GUIDE 3304 | ||
Standards/Approvals CE, EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUIDE GLOVES ENVI sustainable products series glove, designed with environmental responsibility in mind. Manufactured using less energy and water, these gloves are also free from DMF, butadiene, and silicon. The glove features a 15 gg liner made from glycose/glycerol starch with a small amount of nylon for enhanced sustainability and excellent moisture management. It is approved for contact heat level 1 and is OekoTex certified.
Tight fit
Knitted Cuff
Related links
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile Foam
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 10, Nitrile
