GUIDE GLOVES GUIDE 308 Black, Blue Fibreglass, HPPE, Nylon, Polyurethane Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 276-340
- Mfr. Part No.:
- GUIDE 308 T10
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$71.99
(exc. GST)
$79.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $71.99 | $11.998 |
*price indicative
- RS Stock No.:
- 276-340
- Mfr. Part No.:
- GUIDE 308 T10
- Brand:
- GUIDE GLOVES
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon, Polyurethane | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blisters, Cut Injuries, Cut Resistant, Dirt Resistant, Good Grip, Lacerations, Moisture Resistant, Scratch Resistant | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016, EN 420:2003 | |
| Number of Gloves | 12 | |
| Series | GUIDE 308 | |
| Standards/Approvals | CE, EN 388:2016 3X42B, EN 420:2003, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon, Polyurethane | ||
Colour Black, Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blisters, Cut Injuries, Cut Resistant, Dirt Resistant, Good Grip, Lacerations, Moisture Resistant, Scratch Resistant | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016, EN 420:2003 | ||
Number of Gloves 12 | ||
Series GUIDE 308 | ||
Standards/Approvals CE, EN 388:2016 3X42B, EN 420:2003, REACH Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0276435
- Mfr. Part No. GUIDE 308 T5
- RS Stock No. 0276438
- Mfr. Part No. GUIDE 308 T7
- RS Stock No. 0276337
- Mfr. Part No. GUIDE 308 T8
- RS Stock No. 0276341
- Mfr. Part No. GUIDE 308 T11
Related links
- GUIDE GLOVES GUIDE 308 Black HPPE Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 308 Black HPPE Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 308 Black HPPE Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 308 Black HPPE Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 308 Black HPPE Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 308 Black HPPE Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating











