uvex 60027 Blue, Black Elastane, Polyamide Work Gloves, Size 6, Nitrile Micro-Foam Coating

Subtotal (1 pack of 10 pairs)*

$62.34

(exc. GST)

$68.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$62.34$6.234

*price indicative

RS Stock No.:
280-025
Mfr. Part No.:
6002706
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

6

Material

Elastane, Polyamide

Colour

Blue, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Puncture Resistant, Tear Resistant, Abrasion Resistant, Cut Resistant

Series

60027

Safety Standard

EN ISO 21420:2020, EN 388:2016 + A1:2018

Coating

Nitrile Micro-Foam

Number of Gloves

20

Standards/Approvals

OEKO TEX Standard 100, Food Safe, EN ISO 21420:2020, EN 388:2016 + A1:2018 4131X

RoHS Status: Exempt

COO (Country of Origin):
LK

uvex athletic lite – extremely breathable and lightweight


The new Uvex athletic lite “slim-fit” assembly gloves allow precision work with high levels of wearer comfort. The slim ergonomic fit allows the wearer to feel and grip workpieces very effectively. The fine-structured, open-pored microfoam coating makes the gloves very breathable, which reduces excessive perspiration. The result: Work without fatigue throughout the day.

General features


• Outer material MADE from polyamide and elastane
• Matte, open-pored and particularly abrasion-resistant microfoam coating

Comfort features


• Perfect fit thanks to the “slim fit” design and elastane in the liner
• High breathability thanks to open-pored coating – reduces perspiration inside the safety glove
• Safety glove with knitted cuff

Application areas


• Precision assembly work
• Repair work
• Inspection
• Sorting

1 Pack of 10 Pair(s)
$59.38
1 Pack of 10 Pair(s)
$68.03
1 Pack of 10 Pair(s)
$62.34
1 Pack of 10 Pair(s)
$57.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy