North CoreShield- 24-9518B Black High Performance Polyethylene Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 274-1646
- Mfr. Part No.:
- 24-9518B/8M
- Brand:
- North
Subtotal (1 pack of 10 pairs)*
$224.37
(exc. GST)
$246.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $22.437 | $224.37 |
*price indicative
- RS Stock No.:
- 274-1646
- Mfr. Part No.:
- 24-9518B/8M
- Brand:
- North
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | High Performance Polyethylene | |
| Lining Material | Fibre Basalte, Modal, Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 1 | |
| Series | CoreShield- 24-9518B | |
| Coating | Nitrile Foam | |
| Safety Standard | ASTM, ASTM F1790-97, EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose | |
| EN 374 Chemical | No | |
| Standards/Approvals | ASTM D3389-05, ASTM F1790-97, EN 388 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 8 | ||
Product Type Gloves | ||
Material High Performance Polyethylene | ||
Lining Material Fibre Basalte, Modal, Polyester | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 1 | ||
Series CoreShield- 24-9518B | ||
Coating Nitrile Foam | ||
Safety Standard ASTM, ASTM F1790-97, EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose | ||
EN 374 Chemical No | ||
Standards/Approvals ASTM D3389-05, ASTM F1790-97, EN 388 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Non Compliant
- COO (Country of Origin):
- CN
- RS Stock No. 2741643
- Mfr. Part No. 24-9518B/11XXL
- RS Stock No. 0838475
- Mfr. Part No. 11584090
- RS Stock No. 0876878
- Mfr. Part No. 11844050
- RS Stock No. 0838476
- Mfr. Part No. 11584100
Related links
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Glove Nitrile Foam Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Glove Nitrile Foam Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Glove Nitrile Foam Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Glove Nitrile Foam Coating
- Honeywell Safety CoreShield - 24-9518B Black HPPE Glove Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Glove Nitrile Foam Coating
- Honeywell Safety CoreShield Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black HPPE Work Gloves Nitrile Foam Coating











