Lebon Protection SPHINX Yellow Polyethylene Gloves, Size 7, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

$190.12

(exc. GST)

$209.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$190.12$15.843

*price indicative

RS Stock No.:
277-151
Mfr. Part No.:
SPHINX/VIZ/7
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

7

Product Type

Gloves

Material

Polyethylene

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

SPHINX

Resistance Features

Abrasion Resistant, Blade Cut, Heat Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, EN 407, EN 420

Number of Gloves

24

Coating

Nitrile Foam

Standards/Approvals

EN388:2016 4X43D, EN 407 X1XXXX, EN 420, PPE Category II

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Lebon Protection Glove is a seamless 13-gauge knitted glove made from high-density polyethylene, mineral filament, yellow textured polyamide, and elastane. It features a black nitrile foam coating on the palm and fingertips, with an elastic wrist for a secure fit. Standards = EN 388 - 4X43D, EN 407 - X1XXXX

Better Grip

Resistance to abrasion

Good sealing

Size 7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy