Ergodyne 3405 Grey Glove Grabber

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-144
Mfr. Part No.:
19125
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Product Type

Glove Grabber

Colour

Grey

Resistance Features

General Purpose

Number of Gloves

2

Series

3405

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Ergodyne glove clip holder with dual clips keeps gear close, holding items like masks, gloves, and PPE. It features strong clips for attaching to clothing, tool belts, and d-rings. Made from durable, non-conductive materials, it offers a breakaway design for separate use.

Construction Detachable

Glove Clip Type Dual Clips

Materials Plastic

Product Type Glove Clips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy