Unigloves Nitrex 250BU Blue Polyester Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 277-091
- Mfr. Part No.:
- 250BU-11
- Brand:
- Unigloves
Subtotal (1 pack of 10 pairs)*
$21.26
(exc. GST)
$23.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.26 | $2.126 |
*price indicative
- RS Stock No.:
- 277-091
- Mfr. Part No.:
- 250BU-11
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyester | |
| Colour | Blue | |
| Resistance Features | Food Industry | |
| Coating | Nitrile | |
| Series | Nitrex 250BU | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Standards/Approvals | Food approved | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyester | ||
Colour Blue | ||
Resistance Features Food Industry | ||
Coating Nitrile | ||
Series Nitrex 250BU | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Standards/Approvals Food approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves offers a flexible, close fit and a high level of dexterity and comfort for handling small parts. It is resistant to oil and moisture and gives excellent dry and damp grip. The abrasion resistant to extend the life of the glove and protect the wearer.
Medium weight seamless polyester liner
Nitrile coating
Resistant to abrasion
Size is XXL
Related links
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves Polyurethane Coating
- Unigloves 250FC Black Size 11, Nitrile Coating
- Unigloves 250 Black Size 11, Nitrile Coating
