GUIDE GLOVES Elastane, Carbon Fibre, Nylon, Polyurethane Work Gloves, Size 8
- RS Stock No.:
- 276-510
- Mfr. Part No.:
- GUIDE 4203 T8
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$22.54
(exc. GST)
$24.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $22.54 | $3.757 |
*price indicative
- RS Stock No.:
- 276-510
- Mfr. Part No.:
- GUIDE 4203 T8
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Elastane, Carbon Fibre, Nylon, Polyurethane | |
| EN 61340-5-1 Compliant | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN 388:2016, EN 16350:2014, EN 21420:2020 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Elastane, Carbon Fibre, Nylon, Polyurethane | ||
EN 61340-5-1 Compliant Yes | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 6 | ||
Standards/Approvals EN 388:2016, EN 16350:2014, EN 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Thin, airy ESD glove in nylon and carbon fibre designed to eliminate the risk of generating static electricity, which can damage modern technology. PU palm dipped for high durability. Touchscreen
Tight fit
REACH compliant
Related links
- GUIDE GLOVES Elastane Polyurethane Size 5
- GUIDE GLOVES Nylon Elastane Size 7
- GUIDE GLOVES Elastane Polyurethane Size 10
- GUIDE GLOVES Elastane Polyurethane Size 6
- GUIDE GLOVES GUIDE 6602 Black Red Elastane Polyurethane Size 8,
- GUIDE GLOVES Carbon Fibre Polyurethane Size 9
- GUIDE GLOVES Elastane Carbon Fibre Size 11
- GUIDE GLOVES Polyurethane Elastane Size 8
