GUIDE GLOVES Elastane, Nylon, Polyurethane, Carbon Fibre Work Gloves, Size 6
- RS Stock No.:
- 276-508
- Mfr. Part No.:
- GUIDE 4203 T6
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$23.66
(exc. GST)
$26.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.66 | $3.943 |
*price indicative
- RS Stock No.:
- 276-508
- Mfr. Part No.:
- GUIDE 4203 T6
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Elastane, Nylon, Polyurethane, Carbon Fibre | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | 1 | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN 388:2016, EN 21420:2020, EN 16350:2014 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Elastane, Nylon, Polyurethane, Carbon Fibre | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test 1 | ||
EN 61340-5-1 Compliant Yes | ||
Number of Gloves 6 | ||
Standards/Approvals EN 388:2016, EN 21420:2020, EN 16350:2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Thin, airy ESD glove in nylon and carbon fibre designed to eliminate the risk of generating static electricity, which can damage modern technology. PU palm dipped for high durability. Touchscreen
Tight fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 6602 Black Red Elastane Polyurethane Size 6,
- GUIDE GLOVES Elastane Polyurethane Size 10
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 650 Black Nylon Size 6, Polyurethane Coating
- GUIDE GLOVES Nylon Elastane Size 7
- GUIDE GLOVES Elastane Nylon Size 8
- GUIDE GLOVES Elastane Polyurethane Size 5
- GUIDE GLOVES Nylon Polyurethane Size 11
