GUIDE GLOVES GUIDE 9508 Black, Dark Grey, Red Elastane, Fibreglass, HPPE, Nitrile, Nylon, Polyester, Steel Fibre Work

Subtotal (1 pack of 6 pairs)*

$170.91

(exc. GST)

$188.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$170.91$28.485

*price indicative

RS Stock No.:
276-454
Mfr. Part No.:
GUIDE 9508 T6
Brand:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Product Type

Work Gloves

Size

6

Material

Elastane, Fibreglass, HPPE, Nitrile, Nylon, Polyester, Steel Fibre

Colour

Black, Dark Grey, Red

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

Resistance Features

Mechanical Protection

Series

GUIDE 9508

Number of Gloves

12

Coating

Nitrile Foam

Safety Standard

EN 21420:2020, EN 388:2016, EN 407:2004

Standards/Approvals

EN 21420:2020, EN 388:2016, EN 407:2004, Food contact approved, Oeko-Tex Confidence in textiles - 20.HCN.16056 HOHENSTEIN HTTI

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
Thin, flexible work glove with Guide XLNT™ nitrile coating, providing both a barrier against oil and excellent grip in both dry and oily environments. The glove is fully dipped and the inner hand double dipped, providing adequate protection against liquids and oils. Food-safe and approved for contact heat level 1. Oeko-Tex approved. Cut protection level D. Touchscreen.

Tight fit

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy