Picard Crow Bar, 930mm Length
- RS Stock No.:
- 269-4040
- Mfr. Part No.:
- PC0004690-093
- Brand:
- Picard
Subtotal (1 unit)*
$90.98
(exc. GST)
$100.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.98 |
*price indicative
- RS Stock No.:
- 269-4040
- Mfr. Part No.:
- PC0004690-093
- Brand:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Product Type | Crow Bar | |
| Material | Steel | |
| Overall Length | 930mm | |
| Claw Ended | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Product Type Crow Bar | ||
Material Steel | ||
Overall Length 930mm | ||
Claw Ended Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PICARD BLACKGIANT pinching bar is perfectly shaped heavy duty crow bar. It is partially hardened and tempered and is extremely strong and robust due to its double T-profile weight-optimization.
Tough coating prevents slipping
Handy and stable
