GUIDE GLOVES GUIDE 5112 Black, Orange, Red Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather Work
- RS Stock No.:
- 276-445
- Mfr. Part No.:
- GUIDE 5112 T13
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 3 pairs)*
$135.52
(exc. GST)
$149.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $135.52 | $45.173 |
*price indicative
- RS Stock No.:
- 276-445
- Mfr. Part No.:
- GUIDE 5112 T13
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 13 | |
| Lining Material | Cotton | |
| Material | Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather | |
| Colour | Black, Orange, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| Resistance Features | Mechanical Protection | |
| Series | GUIDE 5112 | |
| Number of Gloves | 6 | |
| Safety Standard | EN 21420:2020, EN 388:2016, EN 407:2004 | |
| Standards/Approvals | REACH | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 13 | ||
Lining Material Cotton | ||
Material Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather | ||
Colour Black, Orange, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test B | ||
Resistance Features Mechanical Protection | ||
Series GUIDE 5112 | ||
Number of Gloves 6 | ||
Safety Standard EN 21420:2020, EN 388:2016, EN 407:2004 | ||
Standards/Approvals REACH | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Durable half lined glove in Guide GTX synthetic leather with great dexterity and a good grip. The pre-shaped fit makes the glove comfortable and flexible. Padded palm, an elastic at wrist and a half-length cuff to ensure that the glove stays firmly in place.
Tight fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 5112 Black Red Elastane Neoprene Polyester, Synthetic Leather Work
- GUIDE GLOVES GUIDE 6401 Black Metal Mesh Nylon Synthetic Leather Work Gloves,
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 11
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 8
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 10
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 9
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 12
- GUIDE GLOVES White, Grey Leather Work Gloves
