Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size S

Unavailable
RS will no longer stock this product.
RS Stock No.:
260-107
Mfr. Part No.:
17712
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Glove Size

S

Primary Glove Application

Anti-Vibration

Main Colour of Glove

Black

Number of Gloves

1Pair

Range

ProFlex

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ergodyne Half-Finger Impact Gloves and Wrist Support are designed for maximum comfort and protection, featuring segmented AVC palm padding in key areas to reduce shock and palm impact. Certified to EN 388: 1121 X, they offer a secure grip on tools and equipment. Built-in wrist support with a patented Open-Center Stay helps alleviate discomfort from repetitive motions.

Neoprene knuckle pad
Reinforced thumb saddle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy