Ergodyne ProFlex Black Neoprene Work Gloves, Size M

Subtotal (1 pair)*

$130.99

(exc. GST)

$144.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$130.99

*price indicative

RS Stock No.:
260-102
Mfr. Part No.:
17703
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Product Type

Work Gloves

Size

M

Material

Neoprene

Lining Material

Nylon

Colour

Black

Resistance Features

Anti-Vibration

Series

ProFlex

Number of Gloves

2

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ergodyne Full-Finger Anti-Vibration Gloves offer certified protection with ANSI/ISEA 105-2016, ANSI/ASA S2.73-2014/ISO 10819:2013. Full-length AVC palm padding effectively reduces vibration and palm impact, while the gripping palm ensures a secure hold on tools and equipment. The technical hex stretch knit construction enhances flexibility and comfort, making these gloves ideal for demanding tasks.

Neoprene knuckle pad

Reinforced fingertips and thumb saddle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy