Mapa ULTRANEO 420 Black Latex, Neoprene Work Gloves, Size 8

Subtotal (1 pair)*

$11.09

(exc. GST)

$12.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$11.09

*price indicative

RS Stock No.:
315-033
Mfr. Part No.:
34420028
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

8

Material

Latex, Neoprene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

ULTRANEO 420

Resistance Features

Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, EN 420, EN ISO 374-1, EN ISO 374-5

Number of Gloves

20

Standards/Approvals

CE 0334, EN388, EN 388, EN420:5/5, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa UltraNeo 420 Gloves offers freedom of movement, due to the supple quality of the neoprene and the comfort of the cotton flock lining. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Good grip due to the embossed texture

Chemical protection

Impact protection

Cut resistance according to ISO 13997

Puncture resistance

Abrasion resistance

Tear and blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy