Ergodyne ProFlex Grey Acrylic Work Gloves, Size L, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$230.83

(exc. GST)

$253.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$230.83$19.236

*price indicative

RS Stock No.:
260-096
Mfr. Part No.:
17634
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Size

L

Product Type

Work Gloves

Material

Acrylic

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Coating

Nitrile

Series

ProFlex

Resistance Features

Waterproof

Safety Standard

EN 388:2131X

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ergodyne Waterproof Winter Work Gloves offer excellent thermal protection with 15g polyester and a soft 10g brushed acrylic fleece liner for warmth and comfort. Fully coated in latex, they provide reliable protection against water and cold air. The sandy nitrile-dipped palm ensures a superior grip, making them ideal for secure handling in wet or cold conditions.

Dual layer of latex and nitrile remains flexible in cold weather for easy handling of equipment and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy