Wonder Grip WG-1855HY U-FEEL Yellow Polyester, Spandex Gloves, Size XL, 10, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$74.30

(exc. GST)

$81.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$74.30$6.192

*price indicative

RS Stock No.:
240-397
Mfr. Part No.:
WG1855HY1012
Brand:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Size

XL, 10

Product Type

Gloves

Material

Polyester, Spandex

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

General Purpose

Number of Gloves

24

Series

WG-1855HY U-FEEL

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Safety Standard

EN 388:4121X, EN 407 X1XXXX

Standards/Approvals

CE, OEKO TEX, REACH, UKCA

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip Gloves comes with a single nitrile coating constructed on an 18 gauge polyester and spandex liner. The wonder grip performance dipping offers an outstanding thin and smooth protective coating, delivering incomparable levels of sensitivity and dexterity at your fingertips. Incredibly thin and soft, it gives users a second skin feeling, providing an exceptional level of comfort and precision ideal glove for precision tasks.

Anatomically engineered to reduce hand fatigue

Grip performance for safe handling in dry to oily applications

High visibility yellow to ensure the user's hands are visible and be safer on the job

Compatible with touch screen functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy