Wonder Grip WG-1887 DEXCUT Black, Green HPPE, Mineral Fibre, Nylon, Polyester, Elastane Gloves, Size M/08, Nitrile
- RS Stock No.:
- 240-320
- Mfr. Part No.:
- WG18870812
- Brand:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
$228.94
(exc. GST)
$251.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $228.94 | $19.078 |
*price indicative
- RS Stock No.:
- 240-320
- Mfr. Part No.:
- WG18870812
- Brand:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | M/08 | |
| Product Type | Gloves | |
| Material | HPPE, Mineral Fibre, Nylon, Polyester, Elastane | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388, EN 407, EN 388:4X32D | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Series | WG-1887 DEXCUT | |
| Coating | Nitrile | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size M/08 | ||
Product Type Gloves | ||
Material HPPE, Mineral Fibre, Nylon, Polyester, Elastane | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Safety Standard EN 388, EN 407, EN 388:4X32D | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Series WG-1887 DEXCUT | ||
Coating Nitrile | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves comes with a single nitrile coating constructed on an 18 gauge polyester and spandex liner. The in house developed shell provides unrevealed comfort and unparalleled flexibility in its category. It also benefits from the wonder grip performance coating combined with the preformed molds TPDT technology, offering heat resistance and a strong grip.
Excellent tactile sensitivity with superior comfort
Lightweight seamless liner offering dexterity with cut level A4/D protection
Reinforced thumb crotch for increased protection and extended use life
Related links
- Wonder Grip WG-1887 DEXCUT Black Mineral Fibre Polyester Nitrile Coating
- Wonder Grip WG-1887 DEXCUT Black Mineral Fibre Polyester Size 9 Nitrile Coating
- Wonder Grip WG-1887 DEXCUT Black Mineral Fibre Polyester Size 7 Nitrile Coating
- Wonder Grip WG-1887 DEXCUT Black Mineral Fibre Polyester Size 11/3XL, Nitrile
- Wonder Grip WG-1887 DEXCUT Black Mineral Fibre Polyester Size 10/XL, Nitrile
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Nitrile Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Size 9 Nitrile Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Size 10/XL, Nitrile Coating
