Wonder Grip WG-718 DEXCUT Black, Red HPPE, Mineral Fibre, Elastane, UHMWPE Gloves, Size XL/10, Nitrile Coating
- RS Stock No.:
- 240-339
- Mfr. Part No.:
- WG7181012
- Brand:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
$202.37
(exc. GST)
$222.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $202.37 | $16.864 |
*price indicative
- RS Stock No.:
- 240-339
- Mfr. Part No.:
- WG7181012
- Brand:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | XL/10 | |
| Product Type | Gloves | |
| Material | HPPE, Mineral Fibre, Elastane, UHMWPE | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Safety Standard | EN 388:4X43D, EN 407 X1XXXX | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Number of Gloves | 12 | |
| Series | WG-718 DEXCUT | |
| Coating | Nitrile | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size XL/10 | ||
Product Type Gloves | ||
Material HPPE, Mineral Fibre, Elastane, UHMWPE | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Safety Standard EN 388:4X43D, EN 407 X1XXXX | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Number of Gloves 12 | ||
Series WG-718 DEXCUT | ||
Coating Nitrile | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves features a triple nitrile coating constructed on a 13 gauge knitted spandex and Tsunooga high performance polyethylene and mineral fibre liner. The high performance polyethylene Tsunooga fibre offers excellent cut resistance, and outstanding flexibility while leaving a feeling of freshness on the skin. 100% impermeable to industrial oils and liquids, it is the ideal protection for intensive use in very oily or very humid environments.
Anatomically engineered for reducing hand fatigue and increasing comfort
Longer cuff offering superior protection and comfort
Related links
- Wonder Grip WG-718 DEXCUT Black Mineral Fibre UHMWPE Glove L, Nitrile Coating
- Wonder Grip WG-718 DEXCUT Black Mineral Fibre UHMWPE Glove S, Nitrile Coating
- Wonder Grip WG-718 DEXCUT Black Mineral Fibre UHMWPE Glove Nitrile Coating
- Wonder Grip WG-718 DEXCUT Red Mineral Fibre UHMWPE Glove, Nitrile Coating
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves Nitrile
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Size 10/XL, Nitrile Coating
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves, Nitrile Coating
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves L, Nitrile
