Wonder Grip WG-787 DEXCUT Black, Green HPPE, Mineral Fibre, Elastane, UHMWPE Cut Resistant Gloves, Size XS/06, Nitrile

Subtotal (1 pack of 12 pairs)*

$149.86

(exc. GST)

$164.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$149.86$12.488

*price indicative

RS Stock No.:
240-308
Mfr. Part No.:
WG7870612
Brand:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Size

XS/06

Product Type

Cut Resistant Gloves

Material

HPPE, Mineral Fibre, Elastane, UHMWPE

Colour

Black, Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Coating

Nitrile

Series

WG-787 DEXCUT

Resistance Features

Cut Resistant, Heat Resistant

Safety Standard

EN 388:4X42D, EN 407 X1XXXX

Number of Gloves

12

Standards/Approvals

CE, REACH, UKCA, OEKO-TEX

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip Gloves features a single nitrile coating constructed on a 13 gauge knitted spandex, high performance polyethylene Tsunooga and mineral fibre liner. The high performance polyethylene Tsunooga fibre offers excellent cut resistance, and outstanding flexibility while leaving a feeling of freshness on the skin. Wonder grip technology nitrile coating combined with our preformed molds TPDT technology makes it the perfect solution for excellent ergonomic performance and unrivalled grip in dry, slightly wet or oily conditions.

Excellent tactile sensitivity with superior comfort

Heat and cut resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy