Wonder Grip WG-718 DEXCUT Black, Red HPPE, Mineral Fibre, Elastane, UHMWPE Gloves, Size S/07, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$202.37

(exc. GST)

$222.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$202.37$16.864

*price indicative

RS Stock No.:
240-335
Mfr. Part No.:
WG7180712
Brand:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Product Type

Gloves

Size

S/07

Material

HPPE, Mineral Fibre, Elastane, UHMWPE

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

X

Number of Gloves

12

Safety Standard

EN 388:4X43D, EN 407 X1XXXX

Resistance Features

Cut Resistant, Heat Resistant

Series

WG-718 DEXCUT

Coating

Nitrile

Standards/Approvals

CE, REACH, UKCA, OEKO-TEX

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip Gloves features a triple nitrile coating constructed on a 13 gauge knitted spandex and Tsunooga high performance polyethylene and mineral fibre liner. The high performance polyethylene Tsunooga fibre offers excellent cut resistance, and outstanding flexibility while leaving a feeling of freshness on the skin. 100% impermeable to industrial oils and liquids, it is the ideal protection for intensive use in very oily or very humid environments.

Anatomically engineered for reducing hand fatigue and increasing comfort

Longer cuff offering superior protection and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy