Lebon Protection POWERWELD Black, White Para Aramid, Leather Welding Gloves, Size 6
- RS Stock No.:
- 193-630
- Mfr. Part No.:
- SOFTWELDER/6
- Brand:
- Lebon Protection
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-630
- Mfr. Part No.:
- SOFTWELDER/6
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 6 | |
| Product Type | Welding Gloves | |
| Material | Para Aramid, Leather | |
| Colour | Black, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Resistance Features | Puncture Resistant, Tear Resistant, Abrasion Resistant, General Purpose, Good Dexterity, Cut Resistant | |
| Number of Gloves | 1 | |
| Series | POWERWELD | |
| Standards/Approvals | EN 420, CE, EN 407, EN 12477, EN 388 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 6 | ||
Product Type Welding Gloves | ||
Material Para Aramid, Leather | ||
Colour Black, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Resistance Features Puncture Resistant, Tear Resistant, Abrasion Resistant, General Purpose, Good Dexterity, Cut Resistant | ||
Number of Gloves 1 | ||
Series POWERWELD | ||
Standards/Approvals EN 420, CE, EN 407, EN 12477, EN 388 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Leather Glove for a maximum comfort and fourchettes assembling for a better durability and an improved ergonomics. It is used to reach optimal dexterity for TIG welding applications. Uses 100 percent para-aramid sewing thread. Standards = EN 338 - 2122X, EN 407 - 41314X, EN 12477 Type B
Resistance to abrasion
Blade cut resistance
Tear resistance
Burning behaviour
Contact heat
Convective heat
Radiant heat
Small splashes of molten metal
Related links
- Lebon Protection Black Leather Welding Gloves
- Lebon Protection White Leather Welding Gloves
- Lebon Protection Black Para Aramid Welding Gloves
- Lebon Protection White Para Aramid Welding Gloves
- Lebon Protection Brown Leather Welding Gloves
- Lebon Protection White Leather Welding Gloves 150mm
- Lebon Protection ANTDI/15 Orange Leather Welding Gloves Uncoated Coating
- GUIDE GLOVES Dark Grey Meta-Aramid Leather Fibreglass Work Gloves
