Coverguard EUROWINTER D100 Blue, Black High Density Polyethylene Gloves, Size 10, Latex Coating
- RS Stock No.:
- 150-020
- Mfr. Part No.:
- 1WIND00010
- Brand:
- Coverguard
Subtotal (1 bag of 5 pairs)*
$90.24
(exc. GST)
$99.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $90.24 | $18.048 |
*price indicative
- RS Stock No.:
- 150-020
- Mfr. Part No.:
- 1WIND00010
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | High Density Polyethylene | |
| Colour | Blue, Black | |
| Number of Gloves | 100 | |
| Series | EUROWINTER D100 | |
| Safety Standard | EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 511:2006 | |
| Resistance Features | Mechanical Protection, Cut Resistant | |
| Coating | Latex | |
| Standards/Approvals | EN388:2016 + A1:2018, EN ISO 21420:2020, EN511:2006 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Gloves | ||
Size 10 | ||
Material High Density Polyethylene | ||
Colour Blue, Black | ||
Number of Gloves 100 | ||
Series EUROWINTER D100 | ||
Safety Standard EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 511:2006 | ||
Resistance Features Mechanical Protection, Cut Resistant | ||
Coating Latex | ||
Standards/Approvals EN388:2016 + A1:2018, EN ISO 21420:2020, EN511:2006 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Gloves feature a light blue seamless support made from HDPE, providing excellent flexibility and comfort. Lined with a grey acrylic terry for added warmth, they boast a double coating made of a smooth blue latex outer layer and a navy blue latex foam palm coating with a thumb dip for enhanced grip. Designed with an ergonomic shape and a knitted wrist for a secure fit, these gloves are ideal for various applications requiring both dexterity and protection.
Good combination of CUT D protection and thermal protection level 2
Waterproof
Good grip in dry and wet areas
Flexibility and dexterity
Related links
- Coverguard EUROWINTER D100 Blue Size 11, Latex Coating
- Coverguard EUROWINTER D100 Black Size 8, Latex Coating
- Coverguard EUROWINTER D100 Black Size 12, Latex Coating
- Coverguard 1WIND00009 Black Size 9, Latex Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Mapa KRYTECH Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
