Coverguard EUROWELD 330 Gold Leather Welding Gloves, Size 10 150mm

Subtotal (1 bag of 6 pairs)*

$179.18

(exc. GST)

$197.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$179.18$29.863

*price indicative

RS Stock No.:
149-857
Mfr. Part No.:
1WEL330010
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Welding Gloves

Size

10

Material

Leather

Colour

Gold

Overall Length

150mm

Series

EUROWELD 330

Number of Gloves

6

Resistance Features

Welding

Standards/Approvals

EN407:2020, EN12477:2001 + A1:2005, EN388:2016 + A1:2018, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
IN
The Coverguard Gloves are crafted from golden split cowhide leather and reinforced with Kevlar stitching for added strength. Designed with a wing thumb for enhanced dexterity, they feature a cozy fleece interior for comfort. The safety cuff, in split leather, measures 15cm in length, ensuring protection and a secure fit. Ideal for various tasks like welding, metallurgy and handling of hot wok pieces.

Protection against contact heat

EN ISO 21420:2020 and EN12477:2001 + A1:2005 complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy