Skytec CH601 Blue Nitrile Rubber Gloves, Size 8, M, Nitrile, Polyvinyl Chloride Coating
- RS Stock No.:
- 146-909
- Mfr. Part No.:
- SKG00072DF
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
$442.24
(exc. GST)
$486.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 3 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $442.24 | $44.224 |
*price indicative
- RS Stock No.:
- 146-909
- Mfr. Part No.:
- SKG00072DF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8, M | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Lining Material | Unlined | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| Coating | Nitrile, Polyvinyl Chloride | |
| Series | CH601 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EU Type-Examination Certificate issued by SATRA Technology Europe Limited (Notified Body No. 2777) | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8, M | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Lining Material Unlined | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
Coating Nitrile, Polyvinyl Chloride | ||
Series CH601 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EU Type-Examination Certificate issued by SATRA Technology Europe Limited (Notified Body No. 2777) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec glove features an inner nitrile layer for enhanced chemical protection, providing outstanding defence against solvents such as acetone, MEK, toluene, and acetonitrile. The innovative combination of materials ensures exceptional durability and safety. Designed with anatomically shaped fingers, these gloves offer superior comfort, reducing fatigue during extended wear.
Smooth finish
Provides anti-static properties
Excellent alternative to Butyl glove against many harmful chemicals
Related links
- Skytec CH601 Blue Nitrile Glove Polyvinyl Chloride Coating
- Skytec CH601 Blue Nitrile Glove Nitrile, Polyvinyl Chloride Coating
- Skytec CH601 Blue Nitrile Glove Nitrile, Polyvinyl Chloride Coating
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Glove PVC Coating
- Skytec Torq Chem X Black Steel Fibre Cut Resistant Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
