Skytec Tons One Foam TF-1 Black, Grey Nylon, Elastane Work Gloves, Size XS, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

$967.44

(exc. GST)

$1,064.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$967.44$8.062

*price indicative

RS Stock No.:
671-217
Mfr. Part No.:
TNS0100
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

XS

Material

Nylon, Elastane

Lining Material

15 Gauge Nylon, Elastane

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Extra Grip

Number of Gloves

10

Coating

Nitrile Foam

Series

Tons One Foam TF-1

Standards/Approvals

ANSI 105:2016 X 2 2, EN 388:2016 + A1:2018 4121X, EN 407: 2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec lightweight safety glove from the TONS range features a durable foam nitrile palm coating that provides excellent grip in dry, damp, and lightly oily conditions. Designed with flexibility and a close-fitting cut, it ensures a comfortable wearing experience. Made from lightweight and breathable materials, the glove includes a knit wrist cuff for secure fit and easy wear. It meets CAT II standards, complies with EN 388:2016 + A1:2018 (4121X), EN 407:2020 (X1XXXX), and ANSI 105:2016 certifications.

Offers exceptional grip in both wet and oily contexts

Made with lightweight, breathable materials for all-day comfort

Features a flexible design that allows for easy movement

Knit wrist cuff design enhances fit and prevents debris entry

Durable construction guarantees long-lasting use

Complies with stringent safety certifications for peace of mind

Ideal for both light and heavy-duty applications

1 Box of 120 Pair(s)
$967.44
1 Box of 120 Pair(s)
$967.44
1 Pack of 10 Pair(s)
$92.55
1 Pair
$35.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy