Skytec CH301 Blue, Yellow Cotton Gloves, Size 8, M, Natural Rubber Coating
- RS Stock No.:
- 146-867
- Mfr. Part No.:
- SKG00075DF
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
$39.45
(exc. GST)
$43.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $39.45 | $3.945 |
*price indicative
- RS Stock No.:
- 146-867
- Mfr. Part No.:
- SKG00075DF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Gloves | |
| Size | 8, M | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Series | CH301 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN, EN ISO, EN ISO 374-5:2016 | |
| Number of Gloves | 20 | |
| Coating | Natural Rubber | |
| Standards/Approvals | CE 0598, EN 388:2016 + A1:2018 CAT III EN ISO 374-1:2016/Type A, EN ISO 374- 5:2016 2110X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Gloves | ||
Size 8, M | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Series CH301 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN, EN ISO, EN ISO 374-5:2016 | ||
Number of Gloves 20 | ||
Coating Natural Rubber | ||
Standards/Approvals CE 0598, EN 388:2016 + A1:2018 CAT III EN ISO 374-1:2016/Type A, EN ISO 374- 5:2016 2110X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec gloves expertly crafted to combine natural rubber with chloroprene for exceptional chemical protection and flexibility. The innovative honeycomb finish on the palm enhances grip, ensuring reliable performance in all conditions. Designed for comfort, these gloves are flocklined to provide additional softness and effective sweat absorption.
Resistant to a broad range of chemicals
Impermeable for working in damp environments
Forearm well protected
- RS Stock No. 0146870
- Mfr. Part No. SKG00075DJ
1 Pack of 10 Pair(s)
$39.45
- RS Stock No. 0146868
- Mfr. Part No. SKG00075DH
1 Pack of 10 Pair(s)
$39.45
- RS Stock No. 0146865
- Mfr. Part No. SKG00075DD
1 Pack of 10 Pair(s)
$39.45
- RS Stock No. 0146902
- Mfr. Part No. SKG00069DF
1 Pack of 12 Pair(s)
$320.49
Related links
- Skytec CH301 Blue Natural Rubber Coating
- Skytec CH301 Blue Size 10/XL, Natural Rubber Coating
- Skytec Blue Natural Rubber Coating
- Ansell AlphaTec 87-900 Green Size 11 Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Glove Natural Rubber Coating
- Ansell AlphaTec 87-085 Pink Natural Rubber Latex Glove Natural Rubber Coating
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Glove Natural Rubber Coating
- Ansell AlphaTec 87-650 Yellow Cotton Gloves, Natural Rubber Coating












