Skytec CH102 Blue Cotton Gloves, Size 10/XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 146-905
- Mfr. Part No.:
- SKG00069DJ
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-905
- Mfr. Part No.:
- SKG00069DJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Gloves | |
| Size | 10/XL | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | Yes | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388:2016, EN ISO, EN ISO 374-5:2016 | |
| Number of Gloves | 6 | |
| Series | CH102 | |
| Standards/Approvals | EN 388:2016 + A1:2018 CAT III, EN ISO 374-1:2016/ Type B, EN ISO 374- 5:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Gloves | ||
Size 10/XL | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade Yes | ||
Coating Polyvinyl Chloride | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388:2016, EN ISO, EN ISO 374-5:2016 | ||
Number of Gloves 6 | ||
Series CH102 | ||
Standards/Approvals EN 388:2016 + A1:2018 CAT III, EN ISO 374-1:2016/ Type B, EN ISO 374- 5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec glove designed for ultimate comfort and protection. This flexible, soft glove effectively absorbs perspiration, making it perfect for extended wear. With excellent mechanical resistance, it safeguards your hands against chemicals while maintaining its flexibility. The specially engineered surface enhances tactile feel and grip, ensuring you can work confidently and efficiently.
Designed for easy movement
Excellent abrasion resistance
No irritation by seams in contact with the skin
Related links
- Skytec CH102 Blue Cotton Glove Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Glove S, Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Glove L, Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Glove, Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Glove Polyvinyl Chloride Coating
- Skytec CH301 Blue Size 10/XL, Natural Rubber Coating
- Showa 690 Blue Cotton Glove Polyvinyl Chloride Coating
- Skytec CH601 Blue Nitrile Glove Nitrile, Polyvinyl Chloride Coating
