Ansell AlphaTec 87-650 Yellow Cotton Work Gloves, Size 8.5-9 L, Natural Rubber Coating
- RS Stock No.:
- 346-241
- Mfr. Part No.:
- 87650090
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 346-241
- Mfr. Part No.:
- 87650090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8.5-9 L | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Yellow | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 24 | |
| Coating | Natural Rubber | |
| Series | AlphaTec 87-650 | |
| Standards/Approvals | CE, EN388-2016, EN 421, EN ISO 374-1:2016 Type B, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8.5-9 L | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Yellow | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 24 | ||
Coating Natural Rubber | ||
Series AlphaTec 87-650 | ||
Standards/Approvals CE, EN388-2016, EN 421, EN ISO 374-1:2016 Type B, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell AlphaTec light-duty natural rubber gloves provide enhanced comfort and chemical resistance. Made from 100% natural rubber, they offer excellent sensitivity and tensile strength, ensuring durability and reliable protection against chemicals for various tasks.
Sensitivity and superior tensile strength
Chlorinated inner and outer surface
Related links
- Ansell AlphaTec 87-650 Yellow Cotton Gloves Natural Rubber Coating
- Ansell AlphaTec 87-650 Yellow Cotton Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Gloves, Natural Rubber Coating
- Ansell AlphaTec 87-137 Natural Natural Rubber Latex Gloves, Natural Rubber Coating
- Ansell AlphaTec 87-900 Green Size 11 Natural Rubber Coating
- Ansell AlphaTec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Gloves Natural Rubber Coating
