NITRAS SAFETY 3451 Green Nitrile Rubber Gloves, Size 10
- RS Stock No.:
- 145-450
- Mfr. Part No.:
- 3451-10
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$41.75
(exc. GST)
$45.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.75 | $3.479 |
*price indicative
- RS Stock No.:
- 145-450
- Mfr. Part No.:
- 3451-10
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN ISO 374 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Chemical Resistant, Puncture Resistant, Tear Resistant | |
| Series | 3451 | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 420:2003 + A1:2009, ISO 374-1:2016/Typ A, ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN ISO 374 | ||
Resistance Features Abrasion Resistant, Blade Cut, Chemical Resistant, Puncture Resistant, Tear Resistant | ||
Series 3451 | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388:2016+A1:2018, EN 420:2003 + A1:2009, ISO 374-1:2016/Typ A, ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Chemical protective gloves are crafted from robust nitrile material in a bright green color. Measuring 33 cm in length, they are flock lined for enhanced comfort and flexibility. Designed to provide superior protection against micro organisms, bacteria, and viruses, these gloves are also suitable for food contact, making them an ideal choice for safe handling in various food-related environments.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 3451 Green Nitrile Glove, Size 8
- NITRAS SAFETY 3451 Green Nitrile Glove, Size 7
- NITRAS SAFETY 3451 Green Nitrile Glove, Size 9
- NITRAS SAFETY 3451 Green Nitrile Work Gloves, Size 11
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Glove Nitrile Coating
- NITRAS SAFETY 3455 Black Cotton Glove Nitrile Coating
- NITRAS SAFETY 3550/OIL GRIP Black Size 10, Nitrile Coating
- NITRAS SAFETY 6340/SKIN FLEX CUT3 Black Size 10
