Mapa SOLO 967 Light Blue Work Gloves, Size 6
- RS Stock No.:
- 144-814
- Mfr. Part No.:
- 3496711 / 6
- Brand:
- Mapa
Subtotal (1 box of 100 units)*
$13.38
(exc. GST)
$14.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $13.38 | $0.134 |
*price indicative
- RS Stock No.:
- 144-814
- Mfr. Part No.:
- 3496711 / 6
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Colour | Light Blue | |
| Series | SOLO 967 | |
| Safety Standard | Category 2 CE protection, EN 388 | |
| Number of Gloves | 100 | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Colour Light Blue | ||
Series SOLO 967 | ||
Safety Standard Category 2 CE protection, EN 388 | ||
Number of Gloves 100 | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mapa Gloves provide exceptional comfort and comes in plastic packaging to minimize contamination risk, ensuring guaranteed quality. Additionally, they are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them suitable for a range of industrial applications.
Excellent dexterity and flexibility
Protection against bacteria and fungi
- RS Stock No. 0144818
- Mfr. Part No. 3496711 / 9
1 Box of 100
$13.38
- RS Stock No. 0144959
- Mfr. Part No. 3451000 / 6
1 Pack of 12 Pair(s)
$82.32
- RS Stock No. 0315061
- Mfr. Part No. 34454016
1 Pair
$7.71
- RS Stock No. 0440238
- Mfr. Part No. 34344139
1 Pair
$426.15
Related links
- Mapa SOLO 967 Light Blue Work Gloves, Size 9
- Mapa SOLO 967 Light Blue Work Gloves, Size 7
- Mapa SOLO 967 Light Blue Work Gloves, Size 8
- Mapa SOLO 997 Blue Disposable Gloves 100 per Pack
- Mapa Solo BOX 967 Blue Nitrile Disposable Gloves, 200 per Pack
- Mapa Light Blue Nitrile Work Gloves, Size 10
- Mapa KRYTECH 586 Blue Size 6
- Mapa KRYTECH 582 Black Size 6












