Mapa Black, Green Water-Based Polymer Work Gloves, Size 6
- RS Stock No.:
- 144-959
- Mfr. Part No.:
- 3451000 / 6
- Brand:
- Mapa
Subtotal (1 pack of 12 pairs)*
$82.32
(exc. GST)
$90.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $82.32 | $6.86 |
*price indicative
- RS Stock No.:
- 144-959
- Mfr. Part No.:
- 3451000 / 6
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Water-Based Polymer | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CATEGORY 2, EN 388 | |
| Number of Gloves | 12 | |
| Resistance Features | Breathable | |
| Standards/Approvals | (EU) n10/2011 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Water-Based Polymer | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CATEGORY 2, EN 388 | ||
Number of Gloves 12 | ||
Resistance Features Breathable | ||
Standards/Approvals (EU) n10/2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves prioritize comfort with a breathable coating that enhances usability during extended wear. Their precise fit ensures excellent dexterity for improved handling. Designed for durability, they are built for long lasting use. With guaranteed quality, they are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them suitable for various industrial applications.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Free of harmful substances
Related links
- Mapa ULTRANE 510 Black Size 11
- Mapa ULTRANE 510 Black Size 7
- Mapa ULTRANE 510 Black Size 6
- Polyco Healthline Finity White Water-Based Polymer Disposable Gloves 100 per Pack
- Polyco Healthline Finity White Water-Based Polymer Disposable Gloves, 100 per Pack
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 6
- Mapa HARPON 330 Green Latex Work Gloves, Size 6
