Tegera 911 Beige Cotton Work Gloves, Size 10

Subtotal (1 pack of 12 pairs)*

$22.27

(exc. GST)

$24.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$22.27$1.856

*price indicative

RS Stock No.:
139-731
Mfr. Part No.:
911-10
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Material

Cotton

Lining Material

Cotton

Colour

Beige

Series

911

Resistance Features

Dry Environment

Safety Standard

EN ISO 21420:2020, TP TC 019:2011

Number of Gloves

24

Standards/Approvals

CAT I

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.

CE compliance

Category Cat II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy