Tegera TEGERA Beige, Grey Leather Work Gloves, Size 9
- RS Stock No.:
- 139-403
- Mfr. Part No.:
- 364-9
- Brand:
- Tegera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-403
- Mfr. Part No.:
- 364-9
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Unlined | |
| Material | Leather | |
| Colour | Beige, Grey | |
| Series | TEGERA | |
| Resistance Features | Harsh Environment | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Unlined | ||
Material Leather | ||
Colour Beige, Grey | ||
Series TEGERA | ||
Resistance Features Harsh Environment | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
