Lebon Protection GTNC/PE White Polyamide Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 266-2066
- Mfr. Part No.:
- GTNC/PE-8
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
$37.34
(exc. GST)
$41.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.734 | $37.34 |
*price indicative
- RS Stock No.:
- 266-2066
- Mfr. Part No.:
- GTNC/PE-8
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Lining Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Series | GTNC/PE | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Gloves | ||
Size 8 | ||
Material Polyamide | ||
Lining Material Polyamide | ||
Colour White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Series GTNC/PE | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016 | ||
Coating Polyurethane | ||
Standards/Approvals EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lebon Protection tactile glove it is seamless knitted glove and it is 100% texturized polyamide and carbon fiber. White polyurethane coating on palm and fingertips with elastic wrist.
Relevant sectors are automotive manufacturing and supply industry and logistics industry
Vertical electrical resistance EN 1149-2 <10^5Ω
13 gauge
Related links
- Lebon Protection GTNC/PE White Polyamide Glove Polyurethane Coating
- Lebon Protection GTNC/PE White Polyamide Glove Polyurethane Coating
- Lebon Protection GTNC/PE White Polyamide Glove Polyurethane Coating
- Lebon Protection HYPERFIT-8 Black HPPE Size 8, Polyurethane Coating
- Lebon Protection SKINFIT/SD-8 Beige Elastane Size 8, Polyurethane Coating
- Lebon Protection Polywhite White Polyurethane Abrasion Resistant Work Gloves Polyurethane Coating
- Lebon Protection BLUESTAR Black Size 8, Polyurethane Coating
- Lebon Protection FLEXFIT-8 Grey Elastane Polyamide Size 8, Polyurethane Coating
