Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7.5 A, 6.3 μH, 50 mm dia.

This image is representative of the product range

Get a bulk buy discount

Add 24 more to save $9.02

View bulk pricing options

Subtotal (1 tray of 12 units)*

$180.25

(exc. GST)

$198.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
12 - 12$15.021$180.25-
24 - 36$14.645$175.74$9.02
48 +$14.418$173.02$28.94

*price indicative

RS Stock No.:
217-7648
Mfr. Part No.:
760308101411
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.3μH

Product Type

Wireless Charging Coil

Function

Transmitter

Maximum DC Current

7.5A

Maximum DC Resistance

48mΩ

Minimum Quality Factor

110

Series

WE-WPCC

Core Material

Ferrite

Minimum Operating Temperature

-20°C

Mount Type

Radial

Maximum Operating Temperature

105°C

Maximum Self Resonant Frequency

20MHz

Standards/Approvals

RoHS

Termination Style

Radial

Diameter

50mm

COO (Country of Origin):
CN
The Wurth Elektronik WE-WPCC wireless power transfer transmitter coil has portable devices used in a clean area, where connectors pose a risk of polluting e.g. medical facilities, (industrial) clean rooms, mining industry. Devices with a large number of m

Qi standard compliant

Litzwire used - highest Q-value available on market

Applicable for up to 15 W (up to 300 W outside the standards)

High permeability shielding

Cancels charging flux to be not coupled into sensitive components or batteries

High reliabl

Each
$18.44
Each
$20.75
Each
$17.12
Each (In a Tray of 12)
$16.902

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy