TDK WT Wireless Charging Coil Transmitter, 6.3 μH, 51.4 mm dia.
- RS Stock No.:
- 185-8414
- Mfr. Part No.:
- WT505090-10F2-LP-G1
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $6.80
View bulk pricing optionsSubtotal (1 unit)*
$7.00
(exc. GST)
$7.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 228 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $7.00 | - |
| 40 - 79 | $6.83 | $6.80 |
| 80 + | $6.74 | $20.80 |
*price indicative
- RS Stock No.:
- 185-8414
- Mfr. Part No.:
- WT505090-10F2-LP-G1
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wireless Charging Coil | |
| Inductance | 6.3μH | |
| Function | Transmitter | |
| Maximum DC Resistance | 60mΩ | |
| Packaging | Box | |
| Series | WT | |
| Core Material | Ferrite | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 70°C | |
| Termination Style | Solder Coat | |
| Length | 15.5mm | |
| Height | 2.69mm | |
| Standards/Approvals | REACH SVHC-Free, RoHS, WPC Qi, Halogen Free, Lead Free | |
| Width | 8mm | |
| Diameter | 51.4mm | |
| Number of Coils | 1 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wireless Charging Coil | ||
Inductance 6.3μH | ||
Function Transmitter | ||
Maximum DC Resistance 60mΩ | ||
Packaging Box | ||
Series WT | ||
Core Material Ferrite | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 70°C | ||
Termination Style Solder Coat | ||
Length 15.5mm | ||
Height 2.69mm | ||
Standards/Approvals REACH SVHC-Free, RoHS, WPC Qi, Halogen Free, Lead Free | ||
Width 8mm | ||
Diameter 51.4mm | ||
Number of Coils 1 | ||
- COO (Country of Origin):
- TW
We have realized Tx coil units that are compatible with WPC Low Power Specification (5 W) through utilization of our proprietary magnetic material technologies and process technologies, and offer an extensive lineup of products. Our Tx coil units feature a durable structure, owing to the ferrite sheet that has become even thinner than those used in existing products. We offer small coils that enhance efficiency characteristics and support output power ranging from 1 to 3 W by utilizing our proprietary magnetic material technologies, including products that are compatible with wearable devices.
Designed based on WPC (Qi) technology
Using high performance TDK magnetic material
APPLICATIONS
Consumer charger
Industrial, medical and automotive products
Related links
- TDK WT Wireless Charging Coil Transmitter 51.4 mm dia.
- TDK WT Wireless Charging Coil Transmitter 5 A 50 mm dia.
- TDK WT Wireless Charging Coil Transmitter 15.3 mm dia.
- TDK WT Wireless Charging Coil Transmitter 20.3 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 47.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 18 A 53.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A 70 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A 50 mm dia.
