Molex 146179 Wireless Charging Coil Receiver, Transmitter, 9.6 μH, 27 mm dia.

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$13.05

(exc. GST)

$14.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$13.05-
25 - 49$12.871%
50 - 99$12.395%
100 +$12.017%

*price indicative

RS Stock No.:
124-5146
Distrelec Article No.:
302-97-255
Mfr. Part No.:
146179-4011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Inductance

9.6μH

Product Type

Wireless Charging Coil

Function

Receiver, Transmitter

Maximum DC Resistance

550mΩ

Minimum Quality Factor

18

Series

146179

Core Material

Copper

Minimum Operating Temperature

-10°C

Pin Count

2

Maximum Operating Temperature

40°C

Inductance Tolerance

±2 %

Standards/Approvals

RoHS

Width

540μm

Height

3.7mm

Length

25.3mm

Termination Style

Solder

Diameter

27mm

COO (Country of Origin):
CN

Molex Wireless Charging Coils with NuCurrent Technology


Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high vibration, heat and humidity.

Applications


Smartphones

Personal Computers

Digital Cameras

Bluetooth Headsets

Keyboards

Gaming Systems

Low Power Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy