Molex 146179 Wireless Charging Coil Receiver, 2.6 μH, 26.5 mm dia.

Subtotal (1 unit)*

$8.16

(exc. GST)

$8.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship from another location
Units
Per unit
1 +$8.16

*price indicative

RS Stock No.:
124-5144
Mfr. Part No.:
146179-8011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wireless Charging Coil

Inductance

2.6μH

Function

Receiver

Maximum DC Resistance

245mΩ

Minimum Quality Factor

90

Series

146179

Core Material

Copper

Pin Count

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Inductance Tolerance

±2 %

Length

26.5mm

Termination Style

Solder

Height

480μm

Width

530μm

Standards/Approvals

RoHS

Diameter

26.5mm

COO (Country of Origin):
CN

Molex Wireless Charging Coil Receiver, 2.6μH Inductance, 245mΩ DC Resistance - 146179 Series - 146179-8011


Features & Benefits

• Accommodates both low and high frequencies in one slim package

• High level of efficiency to ensure optimal charging power

• Versatile component that's easy to integrate with common electronics

Applications


• Digital cameras

• Hearing aids and implant devices

• Bluetooth headsets

What size is this wireless charging coil?


This charging coil receiver has dimensions of 0.48 (height) x 26.5mm (diameter), so you can carry it easily in your laptop bag.

Molex Wireless Charging Coils with NuCurrent Technology


Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high vibration, heat and humidity.

Applications


Smartphones

Personal Computers

Digital Cameras

Bluetooth Headsets

Keyboards

Gaming Systems

Low Power Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy