Phoenix Contact 1 Port Wireless Access Point, 802.11g, 802.11b, IEEE 802.11 n, 802.11a, 100Mbps
- RS Stock No.:
- 265-9099
- Distrelec Article No.:
- 303-16-985
- Mfr. Part No.:
- 2702899
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9099
- Distrelec Article No.:
- 303-16-985
- Mfr. Part No.:
- 2702899
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11n, 802.11b, 802.11g, 802.11a | |
| Wi-Fi Standard | 802.11g, 802.11b, IEEE 802.11 n, 802.11a | |
| Network Speed | 100Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 100Mbps | |
| Number of LAN Ports | 1 | |
| Height | 26mm | |
| Depth | 113mm | |
| Weight | 248.3g | |
| Standards/Approvals | CHINA RoHS, REACH SVHC, UL, cULus | |
| Width | 63mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11n, 802.11b, 802.11g, 802.11a | ||
Wi-Fi Standard 802.11g, 802.11b, IEEE 802.11 n, 802.11a | ||
Network Speed 100Mbps | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 100Mbps | ||
Number of LAN Ports 1 | ||
Height 26mm | ||
Depth 113mm | ||
Weight 248.3g | ||
Standards/Approvals CHINA RoHS, REACH SVHC, UL, cULus | ||
Width 63mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact WLAN access point, client for USA and Canada, with 2 external antenna connections.
Polycarbonate material
DIN rail mounting
IP20 degree of protection
Related links
- TP-Link EAP773 2 Port Wireless Access Point 802.11g 802.3af, 100Mbps
- Anybus AWB2000 WiFi Extender IEEE 802.11 n 802.11b, 65Mbps
- Weidmüller US 2 Port Wireless Access Point 100Mbps
- Hirschmann BAT-C2 2 Port Wireless Access Point 802.11ac 802.11g, 802.11n
- Weidmüller EU 1 Port Wireless Access Point 100Mbps
- Weidmüller EU 2 Port Wireless Access Point 100Mbps
- Weidmüller US 1 Port Wireless Access Point 100Mbps
- TP-Link EAP110 1 Port Wireless Access Point 100Mbps
