Phoenix Contact NEARFI P 2A R Wireless Access Point
- RS Stock No.:
- 250-8964
- Mfr. Part No.:
- 1234229
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,037.16
(exc. GST)
$1,140.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,037.16 |
*price indicative
- RS Stock No.:
- 250-8964
- Mfr. Part No.:
- 1234229
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wireless Access Point | |
| Wireless Technology | NearFi | |
| Wi-Fi Standard | No | |
| Depth | 39mm | |
| Height | 86mm | |
| Weight | 515g | |
| Width | 80mm | |
| Standards/Approvals | CE, RoHS, EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wireless Access Point | ||
Wireless Technology NearFi | ||
Wi-Fi Standard No | ||
Depth 39mm | ||
Height 86mm | ||
Weight 515g | ||
Width 80mm | ||
Standards/Approvals CE, RoHS, EN | ||
- COO (Country of Origin):
- DE
The Phoenix Contact can transmit power (24 V DC / 2 A) without contact across distances of up to 10 mm with the robust NEARFI-P… NearFi couplers. You can therefore replace wear-sensitive and maintenance-intensive connections and reduce downtimes in your systems.
Contactless - and therefore no wear and no maintenance
High power in a compact housing
All-round visible diagnostics with light ring on the housing
High degree of mounting freedom with flexible proximity options
Protocol-transparent transmission of all standard
- RS Stock No. 2508962
- Mfr. Part No. 1234225
Each
$1,383.71
- RS Stock No. 2508963
- Mfr. Part No. 1234226
Each
$1,190.40
- RS Stock No. 2508967
- Mfr. Part No. 1234234
Each
$1,006.95
- RS Stock No. 2508961
- Mfr. Part No. 1234224
Each
$1,602.03
Related links
- Phoenix Contact NEARFI P 2A B Wireless Access Point
- Phoenix Contact NEARFI PD 2A ETH R Wireless Access Point, 100Mbps
- Phoenix Contact NEARFI D ETH R Wireless Access Point, 100Mbps
- Phoenix Contact NEARFI PD 2A ETH B Wireless Access Point, 100Mbps
- Phoenix Contact NEARFI D ETH B Wireless Access Point, 100Mbps
- Hirschmann BAT867-R 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n
- Wireless Access Points
- OStream OStream Long Distance Access Point 1 Port Wireless Access Point












