TE Connectivity Magnet Wire Terminal 18.5 AWG 16.5 AWG
- RS Stock No.:
- 796-851
- Mfr. Part No.:
- 62912-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-851
- Mfr. Part No.:
- 62912-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Wrapping Tool | |
| Sub Type | Magnet Wire Terminal | |
| Minimum Wire Size AWG | 18.5AWG | |
| Maximum Wire Size AWG | 16.5AWG | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Wrapping Tool | ||
Sub Type Magnet Wire Terminal | ||
Minimum Wire Size AWG 18.5AWG | ||
Maximum Wire Size AWG 16.5AWG | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- US
The TE Connectivity Magnet Wire Terminal is designed for magnet wire applications, ensuring stable and gas-tight terminations. Ideal for various configurations, its robust design optimises performance in demanding environments.
Terminates film-insulated copper and aluminium magnet wire effectively
Eliminates the need for pre-stripping conductors, simplifying the installation process
Ensures gas-tight electrical termination through quality contacts
Available in both automated and manual insertion forms for versatile applications
Related links
- TE Connectivity Terminal 18.5 AWG 16.5 AWG
- TE Connectivity Magnet Wire Terminal 16.5 AWG 16 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 12 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
